TRU COMPONENTS 1583585 Cermet resistor 270 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1583585 Cermet resistor 270 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1583585
EAN-13
2050004928501
Order Code
17-8987
View Full Product Range (41)

Discontinued


TruComponents 1583585 is a high-precision cermet resistor designed for surface-mount applications, offering a resistance value of 270 kO. Encased in a compact 0603 package, this resistor is suitable for high-density PCBs, ensuring space optimization in complex electronic assemblies. With a power rating of 0.2 W, a tolerance of ±1%, and a temperature coefficient of 100 ppm/°C, it guarantees stable performance across a range of temperatures, making it ideal for precision circuit applications such as signal processing, instrumentation, and telecommunications equipment. Its reliable performance under varying electrical conditions makes it a valuable component in demanding environments where consistent resistance values are crucial.
Type SMD
Resistance 270kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot