TRU COMPONENTS 1583583 Cermet resistor 120 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1583583 Cermet resistor 120 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1583583
EAN-13
2050004926484
Order Code
17-8985
Country of Origin
China

Discontinued


TruComponents 1583583 is a cermet resistor designed for use in surface-mount applications, featuring a resistance value of 120 kO and characterised by its 0603 SMD packaging. This resistor can handle a power rating of 0.2 W with a tolerance of 1%, making it suitable for precision circuits where stable performance is crucial. Its temperature coefficient is 100 ppm/°C, ensuring reliable operation across varying temperatures. Typically, such resistors find application in sensitive electronic circuits, including communication devices, instrumentation, and other precision measurement equipment, where consistent performance over time and environmental conditions is necessary. The product’s design caters to the compact size requirements of modern electronic devices without compromising on its electrical characteristics.
Type SMD
Resistance 120kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot