TRU COMPONENTS 1583581 Cermet resistor 68 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1583581 Cermet resistor 68 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1583581
EAN-13
2050004926460
Order Code
17-8983
Country of Origin
China
View Full Product Range (41)

Discontinued


TruComponents 1583581 is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance of 68 kO within an SMD 0603 package. This resistor is capable of handling a power dissipation of up to 0.2 watts and maintains a tolerance of 1%, providing reliability and accuracy suitable for demanding electronic circuits. With a temperature coefficient of 100 ppm/°C, this component ensures stability over a wide temperature range, making it ideal for use in precision measurement devices and voltage dividers where consistent performance is crucial. Its construction using cermet material allows it to deliver superior electrical performance and durability, particularly in high-frequency and high-temperature environments. This TruComponents resistor is supplied in a tape cut packaging format, supporting easy integration into automated assembly processes.
Type SMD
Resistance 68kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot