TRU COMPONENTS 1583576 Cermet resistor 180 Ω SMD 0603 0.2W 1% 100ppm/°C

TRU COMPONENTS 1583576 Cermet resistor 180 Ω SMD 0603 0.2W 1% 100ppm/°C

MPN
1583576
EAN-13
2050004926415
Order Code
17-8978
Country of Origin
China

Discontinued


TruComponents, part number 1583576, is a cermet resistor featuring a resistance value of 180 ohms designed for surface mount technology (SMD) with a 0603 package size. This component operates at a rated power of 0.2 watts and maintains a tolerance of 1%, ensuring precise performance in circuits sensitive to resistance variations. With a temperature coefficient of 100 ppm/°C, this resistor is suitable for applications involving temperature fluctuations, such as in automotive electronics, industrial controls, or precision instrumentation. The resistor's cermet material provides stability and reliability, making it an excellent choice for engineers requiring durable components for high-density, compact circuit board designs. Additionally, the device is supplied in a convenient tape cut format, easing assembly in automated production environments.
Type SMD
Resistance 180Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot