TRU COMPONENTS 1583573 High power resistor 30 Ω axial lead 5 W 5%

MPN
1583573
EAN-13
2050004926385
Order Code
17-8976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,148 in stock

TruComponents 1583573 is a high power resistor designed for demanding applications requiring precise resistance. This component has a resistance value of 30 ohms and is constructed with axial leads for easy integration into circuit boards. It is rated at 5 watts, allowing it to handle significant power levels while maintaining a tolerance of 5%, ensuring reliable performance under various operating conditions. The high power resistor is suitable for use in applications such as power supply circuits, motor control, and audio systems, where heat dissipation and voltage regulation are crucial. Its robust design and precise specification make it an essential component in high-stability electronic designs.
Type High power resistor
Resistance 30Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot