TRU COMPONENTS 1583569 High power resistor 2.7 Ω Axial lead 5 W Wirewound

MPN
1583569
EAN-13
2050004926347
Order Code
17-8973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,198 in stock

TruComponents 1583569 is a high power resistor with a resistance of 2.7 O, designed with axial leads and capable of handling 5 W of power. This wirewound resistor, also known as the TruComponents TC-PRW05WJW27JB00203, is crafted for applications requiring robust power dissipation and reliability. Its wirewound construction ensures enhanced thermal stability and precision, making it an ideal component for demanding environments such as power supplies, motor controls, and audio equipment. With its durable build, this resistor is suitable for engineers seeking dependable performance in thermally challenging or mechanically rigorous applications.
Type High power resistor
Resistance 2.7Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot