TRU COMPONENTS 1583567 High power resistor 1.7 Ω Axial lead 5 W

MPN
1583567
EAN-13
2050004926323
Order Code
17-8972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.073
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

TruComponents 1583567 is a high power resistor featuring a resistance of 1.7 ohms, designed with axial leads and a power rating of 5 watts. As a type of power resistor, it is particularly suitable for applications requiring efficient dissipation of heat and robust performance under load, such as in power supplies, motor drives, and industrial equipment. The axial lead configuration allows for easy integration into circuit designs, providing both mechanical stability and reliable electrical connections. This resistor is ideal for use in environments where high power handling and thermal management are critical, ensuring consistent operation and longevity in demanding engineering applications.
Type High power resistor
Resistance 1.7Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot