TRU COMPONENTS 1583566 High power resistor 1.2 Ω Axial lead 5 W 1 piece

MPN
1583566
EAN-13
2050004926316
Order Code
17-8971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 612 in stock

TruComponents 1583566 is a high power resistor that features an axial lead design and offers a resistance of 1.2 O with a power rating of 5 watts. This component, also known by its alternate description TruComponents TC-PRW05WJW12JB00203, is specifically designed for applications requiring robust performance in high current environments. Its construction ensures effective heat dissipation, making it suitable for use in power supplies, motor drives, and industrial equipment where reliable thermal management is critical. The resistor's durable build and precise resistance value enable it to maintain performance stability under demanding conditions, providing engineers with a dependable solution for both prototyping and production-level applications.
Type High power resistor
Resistance 1.2Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot