TRU COMPONENTS 1583562 Metal film resistor 2.2 kΩ Axial lead 1 W 5%

MPN
1583562
EAN-13
2050004926279
Order Code
17-8969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0228
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,501 in stock

TRU COMPONENTS 1583562 is a metal film resistor designed for precision and reliability in various electronic applications. This resistor offers a resistance of 2.2 kO with a tolerance of 5%, ensuring stable performance within specified limits. Its axial lead configuration allows for easy installation in a wide range of circuit boards, while the 1 W power rating ensures durability under standard operating conditions. This component is particularly well-suited for use in analogue circuits, audio equipment, and instrumentation where consistent impedance is crucial. The metal film construction provides excellent thermal and voltage stability, making it a preferred choice for precise resistance applications.
Type Metal film resistor
Resistance 2.2kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot