TRU COMPONENTS 1583561 Metal film resistor 2 kΩ Axial lead 1 W 5%

MPN
1583561
EAN-13
2050004926262
Order Code
17-8968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,912 in stock

TRU COMPONENTS 1583561, also known as TC-MOR01SJ0202A10203, is a metal film resistor designed to provide stable electrical performance in various engineering applications. This resistor features a resistance value of 2 kO with an axial lead configuration suitable for through-hole mounting. It is rated to dissipate power up to 1 watt and has a tolerance of 5%, ensuring reliable operation across a range of conditions. Metal film resistors like this one are commonly employed in electronic circuits where precision and long-term stability are essential, such as in audio circuits, instrumentation, and signal processing equipment. Their robust construction makes them suitable for use in environments requiring high accuracy and minimal noise interference.
Type Metal film resistor
Resistance 2kΩ
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot