TRU COMPONENTS 1583559 Metal film resistor 680 Ω Axial lead 1 W 5%

MPN
1583559
EAN-13
2050004926248
Order Code
17-8966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0224
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23,266 in stock

TRU COMPONENTS 1583559 is a metal film resistor with a resistance of 680 ohms, designed with axial leads suitable for through-hole mounting. Featuring a power rating of 1 watt, this resistor maintains a tolerance of 5 percent, making it a reliable component for general and precision electronic circuits. Its robust metal film construction ensures stability and low noise, ideal for applications in signal processing and instrumentation circuits where consistent performance under varying conditions is critical. The resistor's axial lead configuration facilitates easy integration into circuits using traditional soldering techniques, commonly employed in prototyping and small-scale production. This component is suited for use in consumer electronics, automotive electronics, and various control systems.
Type Metal film resistor
Resistance 680Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Reviews

Be the first to submit a review

Trustpilot