TRU COMPONENTS 1583537 Metal film resistor 4.7 MΩ Axial lead 0.25 W 1%

MPN
1583537
EAN-13
2050004926026
Order Code
17-8963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 473 in stock

TRU COMPONENTS 1583537 is a high-precision metal film resistor, perfect for applications where reliability and stability are paramount. With a resistance of 4.7 MO and a power rating of 0.25 W, this resistor is designed for use in various electronic circuits requiring a low-noise and highly stable resistance characteristic. The axial lead design specified as 0207 ensures easy installation on printed circuit boards, while the tolerance of 1% guarantees precise resistance values, making it ideal for precision instrumentation, audio frequencies, and signal processing applications. Its metal film construction provides superior performance over carbon resistors, especially in terms of temperature coefficient and tolerance levels, making it a staple component in environments that demand robust electronic components.
Type Metal film resistor
Resistance 4.7mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot