TRU COMPONENTS 1583536 Metal film resistor 953kΩ Axial 0207 0.25W 1%

MPN
1583536
EAN-13
2050004926019
Order Code
17-8962
View Full Product Range (28)

Discontinued


TRU COMPONENTS 1583536, also known as TC-MF0W4FF9533A10203, is a metal film resistor designed for precision electronic applications requiring a nominal impedance of 953 kO. Featuring an axial lead configuration and housed within an 0207 package, this resistor supports a power rating of 0.25 W with a tolerance of 1%, ensuring consistent performance and reliability in complex circuits. The metal film construction provides excellent thermal and electrical stability, making it ideal for use in signal processing, measurement instrumentation, and other high-precision devices where maintaining exact resistance values is crucial. This component is particularly valued in scenarios where low noise and long-term stability are essential parameters.
Type Metal film resistor
Resistance 953kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot