TRU COMPONENTS 1583534 Metal film resistor 750kΩ Axial lead 0207 0.25W 1%

MPN
1583534
EAN-13
2050004925999
Order Code
17-8960
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 679 in stock

TRU COMPONENTS 1583534, also known by its alternate part number TC-MF0W4FF7503A20203, refers to a high precision metal film resistor designed for applications requiring consistent performance and reliability. This resistor possesses a resistance of 750 kO, constructed in an axial lead configuration conforming to the standard 0207 package size. Rated at 0.25 W with a tolerance of 1%, it offers engineers a dependable solution for regulating current and reducing impedance in various circuits, particularly in precision audio, instrumentation, and industrial control systems. The metal film composition of the resistor enhances stability and ensures minimal drift, making it suitable for environments requiring accurate and stable resistance.
Type Metal film resistor
Resistance 750kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot