TRU COMPONENTS 1583527 Metal film resistor 54.9 kΩ Axial lead 0.25 W 1% 0207

MPN
1583527
EAN-13
2050004925920
Order Code
17-8958
Country of Origin
China
View Full Product Range (28)

Discontinued


TRU COMPONENTS' model 1583527 is a metal film resistor designed for precision electronic applications requiring reliability and stability. With a resistance value of 54.9 kO, this axial lead resistor features a power rating of 0.25 watts and a tolerance of 1%, making it well-suited for circuits where precision is essential. The resistor is constructed with a 0207 package, ensuring it can be utilised where space constraints are a consideration, while maintaining excellent noise reduction and temperature coefficient properties inherent to metal film resistors. Typical applications include use in analogue circuit design, precision measurement devices, and audio equipment where consistent performance and long-term reliability are paramount. This component meets the necessary standards for use in professional and industrial environments.
Type Metal film resistor
Resistance 54.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot