TRU COMPONENTS 1583526 Metal film resistor 51 kΩ Axial lead 0.25 W 1%

MPN
1583526
EAN-13
2050004925913
Order Code
17-8957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
250+ £0.0170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,643 in stock

TRU COMPONENTS 1583526 is a high-precision metal film resistor with a resistance value of 51 kO, designed with axial leads and housed in a 0207 package. This component, identified by the alternate product code TC-MF0W4FF5102A20203, offers a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring consistent and reliable performance. Metal film resistors like this one are commonly used in electronic circuits where low noise and stable thermal characteristics are essential, such as in precision analogue circuits and audio equipment. Its compact design and precise resistance value allow it to be an excellent choice for use in high-density circuit boards in both industrial and commercial electronic systems.
Type Metal film resistor
Resistance 51kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot