TRU COMPONENTS 1583524 Metal film resistor 27 kΩ Axial lead 0.25 W 1%

MPN
1583524
EAN-13
2050004925890
Order Code
17-8956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
250+ £0.0163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

TRU COMPONENTS 1583524 is a high-precision metal film resistor featuring an axial lead configuration, rated at 27 kO with a power rating of 0.25 W and an impressive tolerance of 1%. Identified by the alternate code TC-MF0W4FF2702A50203, this resistor is suitably designed for applications requiring stable and reliable resistance with low noise characteristics, which makes it ideal for precision circuitry such as audio equipment, testing instruments, and communication devices. Its construction ensures excellent thermal and electrical stability, allowing for consistent performance even under varying environmental conditions. Its compatibility with the 0207 size code further aligns it with standardised dimensions, facilitating seamless integration into a wide range of electronic assemblies.
Type Metal film resistor
Resistance 27kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot