TRU COMPONENTS 1583521 Metal film resistor 21 kΩ Axial lead 0207 0.25 W 1%

MPN
1583521
EAN-13
2050004925869
Order Code
17-8955
Country of Origin
China

Discontinued


TRU COMPONENTS 1583521 is a precision metal film resistor with a resistance value of 21 kO. Designed for high reliability and stability, it features axial leads and conforms to the 0207 size form factor. This resistor operates with a power rating of 0.25 watts and maintains an accuracy of ±1% tolerance, making it suitable for use in applications that require precise voltage division, signal conditioning, and custom resistance networks in electronic circuits. Manufactured with high-quality metal film technology, this component exhibits excellent thermal and electrical conductivity properties, rendering it ideal for both professional and hobbyist applications where consistency and performance are crucial. The use of this resistor is common in instrumentation equipment, audio systems, and various industrial precision devices.
Type Metal film resistor
Resistance 21kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot