TRU COMPONENTS 1583518 metal film resistor 15 kΩ axial lead 0.25 W 1% 0207

MPN
1583518
EAN-13
2050004925838
Order Code
17-8952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
300+ £0.0153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,164 in stock

TRU COMPONENTS 1583518 offers a reliable metal film resistor with a resistance of 15 kO, designed with axial leads for integration into various electronic circuits. This resistor, identified by the part number TC-MF0W4FF1502A50203, has a power rating of 0.25 watts and maintains a precision of 1% tolerance, which ensures consistent performance in precision circuitry. It is constructed in the 0207 size specification, making it suitable for compact electronic designs where space conservation is critical. Engineers frequently use this type of resistor in applications such as signal processing, instrumentation, and telecommunications where stability and accuracy are required over a wide range of operating conditions. Its metal film construction reduces noise and enhances the reliability of sensitive electronic components.
Type Metal film resistor
Resistance 15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot