TRU COMPONENTS 1583515 Metal film resistor 5.6 Ω Axial 1 W 5%

MPN
1583515
EAN-13
2050004925807
Order Code
17-8950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0210
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,745 in stock

TRU COMPONENTS 1583515 features a metal film resistor with a resistance of 5.6 ohms, offered in an axial lead format and designed to handle a power rating of 1 watt. This component, identified by its reliability and precision, comes with a tolerance of 5%, making it suitable for applications where moderate accuracy is required and stability under varying temperature conditions is crucial, such as in audio, communications, and instrumentation circuits. The robust construction of the TC-MOR01SJ056JA10203 allows it to sustain performance in demanding environments, supporting consistent impedance characteristics and minimal noise, which are vital in signal processing and control systems within electronic projects.
Type Metal film resistor
Resistance 5.6Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot