TRU COMPONENTS 1583514 Metal film resistor 3 Ω Axial lead 1 W 5%

MPN
1583514
EAN-13
2050004925791
Order Code
17-8949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0222
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,844 in stock

TRU COMPONENTS 1583514 is an axial lead metal film resistor with a rated resistance of 3 ohms and a power handling capacity of 1 watt. This component is characterised by its precision and reliability, offering a tolerance of 5%, making it suitable for a range of electronic applications where stable performance is required. Typically employed in circuits for limiting current, reducing voltage levels, or setting up specific impedances, metal film resistors like this one are often found in audio equipment, instrumentation, and precision electronic circuits. The TC-MOR01SJ030JA10203 is designed for durability and stability, ensuring consistent operational performance across various conditions, which is essential in engineering projects that demand accuracy and efficiency.
Type Metal film resistor
Resistance 3Ω
Tolerance 5%
Voltage 350V
Power Rating 1W
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 52 mm
Length 52mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot