TRU COMPONENTS 1583511 Resistor Cermet SMD 1206 120KΩ 0.25W 1% Tape Cut

TRU COMPONENTS 1583511 Resistor Cermet SMD 1206 120KΩ 0.25W 1% Tape Cut

MPN
1583511
EAN-13
2050004925760
Order Code
17-8947

Discontinued


TruComponents 1583511 is a precision cermet resistor designed for surface-mount applications, offering a resistance value of 120 kO within an industry-standard 1206 package. This surface-mount device is rated for a power dissipation of 0.25 W and features a tolerance of 1 percent, ensuring accurate performance in precision circuits. The resistor's cermet construction provides excellent stability and reliability over a wide temperature range, making it suitable for high-precision electronic circuits where consistent performance is critical. Common applications include use in signal processing, feedback circuits, and other electronic assemblies where dependable resistance is essential. The component is supplied in tape-cut format for ease of integration into automated assembly processes.
Type SMD
Resistance 120kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Tolerance ± 1%
Width 1.55mm

Alternatives (4)


Trustpilot