TRU COMPONENTS 1583505 Metal film resistor 9.1kΩ Axial lead 0.25W 1%

MPN
1583505
EAN-13
2050004925708
Order Code
17-8943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
250+ £0.0178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 424 in stock

TRU COMPONENTS 1583505 is a high-precision metal film resistor designed for applications requiring tight tolerance and stable performance. This resistor is characterised by its 9.1 kO resistance value, utilising an axial lead configuration with a 0207 package outline. Rated at 0.25 watts, the resistor offers an impressive 1% tolerance, ensuring minimal deviation from specified resistance values. The metal film construction provides excellent noise reduction and low temperature coefficient, making it well-suited for use in signal processing circuits, precision instrumentation, and audio applications where consistent and reliable performance is paramount. Additionally, its robust design ensures long-term reliability under various environmental conditions.
Type Metal film resistor
Resistance 9.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot