TRU COMPONENTS 1583502 Metal film resistor 6.8 kΩ Axial lead 0.25 W 1%

MPN
1583502
EAN-13
2050004925678
Order Code
17-8941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
300+ £0.0155
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,490 in stock

TRU COMPONENTS 1583502 is a precision metal film resistor designed to provide stable performance and high reliability in electronic circuits. With a resistance value of 6.8 kO, this component is constructed with an axial lead format and features a power rating of 0.25 W and a tolerance of 1%, ensuring minimal deviation from its specified resistance under standard operating conditions. The resistor is built with standardised dimensions (0207) and is suitable for various precision electronic applications, including signal processing, instrumentation, and other applications where low noise and high accuracy are paramount. Utilising a metal film technology, TRU COMPONENTS' MF0W4FF6801A50203 offers excellent temperature coefficient performance, making it ideal for use in environments requiring precision and stability.
Type Metal film resistor
Resistance 6.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot