TRU COMPONENTS 1583501 Metal film resistor 6.04 kΩ Axial lead 0.25 W 1% 0207

MPN
1583501
EAN-13
2050004925661
Order Code
17-8940
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
200+ £0.0209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 938 in stock

TRU COMPONENTS 1583501 is a metal film resistor designed with a resistance value of 6.04 kO and features an axial lead configuration in the standard 0207 package size. This resistor can handle a power rating of 0.25 watts with a tolerance of 1%, offering precise and reliable performance in circuits where exact impedance is crucial. Its construction from metal film enhances stability and noise characteristics, making it ideal for use in precision instrumentation, audio equipment, and high-frequency applications where minimal noise and high accuracy are required. This resistor is particularly suited for use in environments that demand high precision and stability under varying conditions. The metal film technology ensures that it provides consistent performance in electrical circuits, maintaining reliability over time.
Type Metal film resistor
Resistance 6.04kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot