TRU COMPONENTS 1583494 Metal film resistor 2 kΩ Axial lead 0207 0.25 W 1%

MPN
1583494
EAN-13
2050004925593
Order Code
17-8937
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
250+ £0.0172
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,022 in stock

TRU COMPONENTS 1583494 is a metal film resistor with an axial lead configuration, offering a resistance of 2 kO with a tolerance of 1%. This component is housed in a 0207 package and has a power rating of 0.25 W, making it suitable for low-power applications. Its precision is ideal for circuits requiring stable and reliable resistance values, contributing to accurate voltage division and current limiting in electronic designs. The resistor's metal film construction ensures enhanced thermal stability and noise performance compared to other resistor types, making it a popular choice in high-fidelity audio equipment, precision measurement instruments, and electronic filtering applications. Its compact size and reliable performance make it an integral part of any engineer's component library for both prototyping and production environments.
Type Metal film resistor
Resistance 2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot