TRU COMPONENTS 1583493 Metal film resistor 1.8 kΩ Axial lead 0.25 W 1% 1 piece

MPN
1583493
EAN-13
2050004925586
Order Code
17-8936
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
250+ £0.0177
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,412 in stock

TRU COMPONENTS 1583493 is a high-precision metal film resistor designed for applications requiring reliable and stable resistance. With a resistance value of 1.8 kO, this component comes in an axial lead form factor, accommodating a power rating of 0.25 watts with a tight tolerance of 1%. The TC-MF0W4FF1801A50203 model is ideal for precision circuits where accurate impedance control is essential. Due to its small size and robust construction, this resistor is particularly suitable for use in audio and measurement equipment, as well as in industrial and automotive electronics where stable performance under varying environmental conditions is crucial. Utilising a metal film composition ensures excellent noise suppression and long-term stability.
Type Metal film resistor
Resistance 1.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot