TRU COMPONENTS 1583491 Resistor Metal film 806Ω Axial lead 0207 0.25W 1%

MPN
1583491
EAN-13
2050004925562
Order Code
17-8934
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 634 in stock

TRU COMPONENTS 1583491 is a precision metal film resistor, model TC-MF0W4FF8060A10203, designed with an axial lead configuration and a resistance value of 806 ohms. This resistor features a 0207 package size, provides a power rating of 0.25 watts, and guarantees a tolerance of 1%, making it suitable for applications requiring precise impedance control. Its high stability and low noise characteristics are ideal for use in electronic circuits where exact resistance values are critical, such as in audio processing, measurement equipment, and precision signal conditioning circuits. The metal film construction ensures enhanced performance over a wide range of temperatures, contributing to its reliability in both professional and hobbyist electronic assemblies.
Type Metal film resistor
Resistance 806Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot