TRU COMPONENTS 1583486 Metal film resistor 470Ω Axial lead 0.25W 1%

MPN
1583486
EAN-13
2050004928419
Order Code
17-8931
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
250+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16,774 in stock

TRU COMPONENTS 1583486 is a high-precision metal film resistor with the model identifier TC-MF0W4FF4700A50203, designed for use in various electronic circuits. Featuring an impedance of 470 ohms, this resistor ensures a consistent and reliable performance due to its tight tolerance of 1%, making it suitable for applications where precision is critical. The device integrates an axial lead configuration, facilitating easy installation in through-hole designs, and is housed in a compact 0207 package. With a power rating of 0.25 watts, this component is well-suited for low-power applications within audio, telecommunications, and instrumentation systems where stability and accuracy are paramount.
Type Metal film resistor
Resistance 470Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot