TRU COMPONENTS 1583485 Metal film resistor 402 Ω Axial lead 0.25 W 1%

MPN
1583485
EAN-13
2050004928402
Order Code
17-8930
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
250+ £0.0195
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 596 in stock

TRU COMPONENTS 1583485 offers a reliable metal film resistor designed for precision applications requiring stable resistance values. This resistor, designated with the part number TC-MF0W4FF4020A20203, features an impedance of 402 ohms with an axial lead configuration, accommodating a standard power rating of 0.25 watts and a tight tolerance of 1 per cent. This component is ideal for use in circuits that demand consistent performance, such as precision analogue devices, measurement equipment, and feedback networks, where accuracy and stability are paramount. The metal film construction ensures minimal noise and a desirable temperature coefficient, making it a preferred choice for engineering applications demanding reliability and consistent performance over time.
Type Metal film resistor
Resistance 402Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot