TRU COMPONENTS 1583481 TC-MF0W4FF2320A10203 metal film resistor 232Ω axial 0.2

MPN
1583481
EAN-13
2050004928365
Order Code
17-8929
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)

Discontinued


TRU COMPONENTS 1583481 TC-MF0W4FF2320A10203 is a precision metal film resistor with an exact resistance value of 232 ohms, constructed using an axial lead design. Manufactured to deliver high performance, this resistor is housed in a standard 0207 package and is capable of handling a power rating of 0.25 watts with a tolerance of 1%. The metal film construction ensures excellent stability and low noise characteristics, making it particularly suitable for precise electronic circuits and applications where reliable impedance control is critical. Commonly employed in signal processing, control systems, and instrumentation, this resistor's design facilitates easy integration into a wide range of electronic systems seeking consistent electrical performance. The robust characteristics of this TRU COMPONENTS metal film resistor make it an essential component in engineering solutions requiring precise resistance values and dependable long-term operation.
Type Metal film resistor
Resistance 232Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot