TRU COMPONENTS 1583474 metal film resistor 64.9 Ω axial lead 0.25 W 1%

MPN
1583474
EAN-13
2050004928297
Order Code
17-8927
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
150+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 726 in stock

TRU COMPONENTS 1583474 is a precision metal film resistor designed for applications requiring reliable performance and high stability. This resistor has a nominal resistance of 64.9 ohms, with a tolerance of 1%, making it suitable for circuits needing precise resistance values. The resistor features an axial lead configuration and has a form factor of 0207, supporting a power rating of 0.25 watts. Its metal film construction provides exceptional thermal stability and noise reduction, making it ideal for use in audio, instrumentation, and telecommunications applications. The TRU COMPONENTS TC-MF0W4FF649JA10203 is particularly well-suited for integration into diverse electronic circuits where consistent performance across varying temperatures is necessary.
Type Metal film resistor
Resistance 64.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot