TRU COMPONENTS 1583124 Ring Terminal 6mm² Hole Dia10mm Non-Insulated

Image Representative of Range

TRU COMPONENTS 1583124 Ring Terminal 6mm² Hole Dia10mm Non-Insulated

MPN
1583124
EAN-13
2050004927603
Order Code
13-2777
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.307
50+ £0.299
100+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The TruComponents 1583124 ring terminal supports a cross section of up to 6 mm² and features a 10 mm hole diameter. This non-insulated, metal crimp connector provides a reliable connection in automotive and car applications. Ideal for creating solder-free electrical connections, it serves well in various automotive crimp terminals.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Hole Ø 10mm
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot