TRU COMPONENTS 1583115 Ring Terminal 6mm² Yellow Partially Insulated

Image Representative of Range

TRU COMPONENTS 1583115 Ring Terminal 6mm² Yellow Partially Insulated

MPN
1583115
EAN-13
2050004927511
Order Code
13-2768
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


TruComponents manufactures the Ring Terminal 1583115, a yellow, partially insulated crimp connector designed for a maximum cross-section of 6 mm². This M8 ring terminal is used in automotive and car applications as a solder-free connection solution. Its heatshrink feature provides additional insulation and protection for electrical connections.
Colour Yellow
Insulated Partially insulated
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Trustpilot