TRU COMPONENTS 1583114 Ring Terminal + Heatshrink 6 mm² Yellow

Image Representative of Range

TRU COMPONENTS 1583114 Ring Terminal + Heatshrink 6 mm² Yellow

MPN
1583114
EAN-13
2050004927504
Order Code
13-2767
Country of Origin
Taiwan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.421
50+ £0.410
100+ £0.400
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 953 in stock

The TruComponents 1583114 is a yellow, partially insulated ring terminal, designed for a maximum cross-section of 6 mm². This crimp connector, suitable for automotive applications, provides a secure, solder-free connection. It's ideal for use in car electrical systems where reliable connections are crucial.
Colour Yellow
Insulated Partially insulated
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot