TRU COMPONENTS 1583113 Ring Terminal Heatshrink 6 mm² Yellow Insulated

Image Representative of Range

TRU COMPONENTS 1583113 Ring Terminal Heatshrink 6 mm² Yellow Insulated

MPN
1583113
EAN-13
2050004924497
Order Code
13-2766
Country of Origin
Taiwan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.373
50+ £0.363
100+ £0.354
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TruComponents manufactures the 1583113 ring terminal, which features a partially insulated design in yellow and supports a maximum cross-section of 6 mm². This crimp connector is solder-free, making it ideal for automotive and car applications. The terminal provides a reliable electrical connection and is particularly suitable for M4, M6, and M8 ring terminal uses.
Colour Yellow
Insulated Partially insulated
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot