TRU COMPONENTS 1583087 Blade Receptacle 4.80mm 0.80mm 180° Insulated

Image Representative of Range

TRU COMPONENTS 1583087 Blade Receptacle 4.80mm 0.80mm 180° Insulated

MPN
1583087
EAN-13
2050004924237
Order Code
13-2743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.101
100+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 09/11/2026

The TruComponents 1583087 is a red, insulated blade receptacle with a connector width of 4.80 mm and a thickness of 0.80 mm, designed for secure, reliable connections. It features a 180° orientation ideal for use in electrical and electronic applications requiring crimp connectors. This receptacle is commonly used in automotive, industrial, and consumer electronics for efficient circuit connectivity.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 4.80mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Size 4.80 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot