TRU COMPONENTS 1583082 Blade Receptacle 2.80mm 180° Partially Insulated

Image Representative of Range

TRU COMPONENTS 1583082 Blade Receptacle 2.80mm 180° Partially Insulated

MPN
1583082
EAN-13
2050004924183
Order Code
13-2738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.073
100+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TruComponents 1583082 is a partially insulated blade receptacle with a connector width of 2.80 mm and a connector thickness of 0.80 mm. It is ideal for electrical connections in various industrial applications where secure and reliable connectivity is required. The blue colour aids in easy identification and organisation in wiring setups.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.80mm
Connector Width 2.80mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Size 2.80 x 0.80 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot