TRU COMPONENTS 1583010 Ring Terminal 10mm² 12mm Hole Non-Insulated

Image Representative of Range

TRU COMPONENTS 1583010 Ring Terminal 10mm² 12mm Hole Non-Insulated

MPN
1583010
EAN-13
2050004926927
Order Code
13-2701
Country of Origin
Poland
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.579
50+ £0.565
100+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 537 in stock

TruComponents manufactures the 1583010 ring terminal, which features a cross section of up to 10 mm² and a 12 mm hole diameter. This metal, non-insulated crimp connector is commonly used in automotive applications for creating solder-free electrical connections. It is ideal for use in car electronics and other situations where reliable ring terminals are required.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 10mm²
Contact Material Copper silver plated
Cross-section range 10 mm² (max)
Hole Ø 12mm
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Ring Terminal
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot