TRU COMPONENTS 1583006 Ring Terminal 1.50 mm² Dia6mm Metal Non-Insulated

Image Representative of Range

TRU COMPONENTS 1583006 Ring Terminal 1.50 mm² Dia6mm Metal Non-Insulated

MPN
1583006
EAN-13
2050004926880
Order Code
13-2697
Country of Origin
Poland
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.087
100+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,247 in stock

The TruComponents 1583006 ring terminal features a maximum cross-section of 1.50 mm² and a 6 mm hole diameter, crafted from metal and not insulated. This crimp connector is typically used in automotive applications for secure, solder-free connections. TruComponents ensures reliability in car electrical systems with this robust M6 ring terminal.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 22
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 6mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 0.50mm²
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot