TRU COMPONENTS 1582999 Ring Terminal 2.5mm² 3.2mm Blue Insulated

Image Representative of Range

TRU COMPONENTS 1582999 Ring Terminal 2.5mm² 3.2mm Blue Insulated

MPN
1582999
EAN-13
2050004926811
Order Code
13-2690
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
100+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 943 in stock

TruComponents manufactures the 1582999 ring terminal, which is a partially insulated, blue crimp connector with a maximum cross-section of 2.50 mm² and a hole diameter of 3.20 mm. This solder-free connector is typically used in automotive and car applications, ensuring secure and reliable electrical connections. The ring terminal is designed for easy installation and is suitable for various electrical wiring tasks.
Colour Blue
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.20mm
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3.2

Reviews

Be the first to submit a review

Trustpilot