TRU COMPONENTS 1582991 Ring Terminal 2.5mm² 6mm Hole Non-insulated

Image Representative of Range

TRU COMPONENTS 1582991 Ring Terminal 2.5mm² 6mm Hole Non-insulated

MPN
1582991
EAN-13
2050004926736
Order Code
13-2682
Country of Origin
Poland
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.119
100+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,386 in stock

The TruComponents 1582991 ring terminal is a metal, not insulated crimp connector with a maximum cross-section of 2.50 mm² and a hole diameter of 6 mm. It is typically used in automotive and car applications for secure, solder-free connections. The terminal is a reliable choice for creating robust electrical connections in various installations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 6mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot