TRU COMPONENTS 1582986 U Terminal 1.50-2.50 mm² Hole Dia=6.40 mm Blue

Image Representative of Range

TRU COMPONENTS 1582986 U Terminal 1.50-2.50 mm² Hole Dia=6.40 mm Blue

MPN
1582986
EAN-13
2050004926682
Order Code
13-2677
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.135
100+ £0.132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

The TruComponents 1582986 is a U terminal crimp connector designed for wire sizes 1.50 mm² to 2.50 mm² with a hole diameter of 6.40 mm. It is partially insulated and comes in blue to aid in colour-coded installations. Typically used in electrical and automotive applications, this connector ensures secure and reliable connections.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 6.40mm
Industrial packaging No
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Temperature Range +75°C
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot