TRU COMPONENTS 1582979 Ring Terminal Heatshrink 2.50mm² Blue Insulated

Image Representative of Range

TRU COMPONENTS 1582979 Ring Terminal Heatshrink 2.50mm² Blue Insulated

MPN
1582979
EAN-13
2050004926613
Order Code
13-2670
Country of Origin
Taiwan
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.308
50+ £0.301
100+ £0.293
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 738 in stock

The TruComponents 1582979 is a blue, partially insulated ring terminal with a maximum cross-section of 2.50 mm², designed for solder-free connections. Manufactured by TruComponents, this automotive crimp connector offers reliable and secure electrical terminations, ideal for automotive or car applications. Its integrated heatshrink ensures protection and durability in various wiring environments.
Colour Blue
Insulated Partially insulated
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Industrial packaging No
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot