TRU COMPONENTS 1582977 Ring Terminal 6mm² 13mm Hole Yellow Insulated

Image Representative of Range

TRU COMPONENTS 1582977 Ring Terminal 6mm² 13mm Hole Yellow Insulated

MPN
1582977
EAN-13
2050004926590
Order Code
13-2668
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.287
50+ £0.280
100+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 905 in stock

TruComponents manufactures the 1582977 ring terminal, which is a partially insulated crimp connector available in yellow and accommodates a maximum cross-section of 6 mm². The ring terminal features a 13 mm hole diameter, suitable for both automotive and general electrical crimping applications. It is designed for a solder-free connection, ensuring ease of installation and reliability in various environments.
Colour Yellow
Insulated Partially insulated
Stud Size 13mm
Maximum Wire Size (mm2) 6mm²
AWG (min.) 12
Contact Material Tin plated
Cross-section range 4 - 6mm²
Hole Ø 13mm
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Min. cross section 4mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot