TRU COMPONENTS 1582191 Zener diode DO 214AA 24 V 2 W

MPN
1582191
EAN-13
2050004921625
Order Code
17-8925
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
25+ £0.175
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,715 in stock

TRU COMPONENTS 1582191 is a robust Zener diode, also referred to as the TC-Z2SMB24, engineered for precise voltage regulation applications. Encased in the DO 214AA semiconductor package, this diode is designed to maintain a stable Zener voltage of 24 V, making it ideal for use in voltage stabilisation circuits. With a maximum power dissipation of 2 W, this PN junction device effectively functions as a voltage reference, ensuring consistent operation in consumer electronics, power supply regulation, and voltage clamping applications. Its reliability in blocking reverse currents while stabilising voltage levels makes it a critical component in many electronic and electrical engineering projects.
Type Zener diode
Voltage 24V
Current 2W
Package Style DO 214AA
Configuration 1 diode
Impedance
Impedance reference 25mA
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Residual reverse leakage current 78mA
U<sub>z</sub> (max.) 25.6V
U<sub>z</sub>(min.) 22.8V

Reviews

Be the first to submit a review

Trustpilot