TRU COMPONENTS 1582188 Zener diode 8.2 V 1 W DO 214AC enclosure type

MPN
1582188
EAN-13
2050004921595
Order Code
17-8924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,500 in stock

TRU COMPONENTS 1582188 is a Zener diode in a DO-214AC enclosure type, designed for precise voltage regulation. This component, also known under the alternate description TC-Z1SMA8.2, features a Zener voltage of 8.2 V and a maximum power dissipation of 1 W. It is particularly well-suited for stabilising voltage in electronic circuits, offering reliable performance in protecting against voltage spikes and ensuring consistent operation. This diode is ideal for applications requiring a stable reference voltage, such as power supply regulation, voltage clamping, and circuit protection in both commercial and industrial settings. Its robust design ensures it can withstand demanding environments while maintaining efficient performance.
Type Zener diode
Voltage 8.2V
Current 1W
Package Style DO 214AC
Configuration 1 diode
Impedance 4.5Ω
Impedance reference 5mA
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Residual reverse leakage current 115mA
U<sub>z</sub> (max.) 8.7V
U<sub>z</sub>(min.) 7.7V

Reviews

Be the first to submit a review

Trustpilot