TRU COMPONENTS 1582169 Zener diode DO 214AC 12V 1W

MPN
1582169
EAN-13
2050004918403
Order Code
17-8922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,053 in stock

TRU COMPONENTS 1582169 is a Zener diode with a manufacturer’s part number of TC-Z1SMA12, featuring a DO 214AC enclosure. This semiconductor device is designed for voltage regulation and stabilisation, operating with a Zener voltage of 12 V and capable of handling a maximum power of 1 W. Such diodes utilise a p-n junction to permit current flow in the reverse direction when the Zener voltage is reached, thus effectively maintaining a constant voltage across circuits. The TRU COMPONENTS Zener diode is primarily used in power supply regulation, circuit protection, and voltage clamping applications where precise voltage control is critical, ensuring reliability and efficiency in electronic systems.
Type Zener diode
Voltage 12V
Current 1W
Package Style DO 214AC
Configuration 1 diode
Impedance
Impedance reference 5mA
Maximum Operating Temperature +150°C
Mounting Type Surface-mount
Operating temperature (min.) -50°C
Residual reverse leakage current 79mA
U<sub>z</sub> (max.) 12.7V
U<sub>z</sub>(min.) 11.4V

Reviews

Be the first to submit a review

Trustpilot