TRU COMPONENTS 1582159 Ultra-Fast Si Rectifier 100V 1A Do 213Ab Diodes

MPN
1582159
EAN-13
2050004920895
Order Code
17-8921
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 909 in stock

TruComponents 1582159 is a high-performance rectifier diode designed for applications requiring fast switching and low forward voltage drop. Also known as the Ultra-fast Si rectifier TC-SUF4002, it features a reverse voltage capability of 100 V and a forward current rating of 1 A in a DO-213AB package. This diode is particularly suitable for use in high-frequency inverters, freewheeling diodes in converters, and as a component in low-voltage power supplies. With its ultra-fast reverse recovery time, it is an ideal choice for circuit designs seeking improved efficiency and reduced switching losses.
Type Surface-mount
Current 1A
Forward Voltage 1V
Peak Reverse Voltage 100V
Package Style DO 213AB
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 50µA
Reverse leakage current I(r) reference 100V
Reverse reCovery Time T(rr) 50ns

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot