TRU COMPONENTS 1582103 Rectifier Diode 400V 6A Si Standard Hf & Power Diodes

TRU COMPONENTS 1582103 Rectifier Diode 400V 6A Si Standard Hf & Power Diodes

MPN
1582103
EAN-13
2050004919356
Order Code
17-8907
Country of Origin
China

Discontinued


TruComponents 1582103 is a high-quality rectifier diode designed for applications requiring reliable power conversion and rectification. This silicon-based rectifier, model TC-P600G P600, is capable of handling up to 400 V and a continuous current of 6 A, making it ideal for use in both high-frequency and standard power circuits. The robust construction of this diode ensures efficient performance in various electronic devices, including power supplies, inverters, and motor control systems. Its durable design ensures low forward voltage drop and a high surge current capacity, making it suitable for demanding environments where dependable power rectification is critical.
Type Through-hole
Current 6A
Forward Voltage 1V
Peak Reverse Voltage 400V
Package Style P600
Maximum Operating Temperature +175°C
Operating temperature (min.) -50°C
Reverse leakage Current I(r) 25µA
Reverse leakage current I(r) reference 400V

Alternatives (1)


Trustpilot